text.skipToContent text.skipToNavigation

Manufacturer Part #

LS681M2V-A3535PS

LS Series Ø 35 x 35 mm 680 uF 350 V Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LS681M2V-A3535PS - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 680µF
Rated Voltage: 350V
Operating Temp-Max: 85°C
Dimension: L  35mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$131.60
USD
Quantity
Unit Price
40
$3.29
80
$3.26
160
$3.23
200
$3.22
600+
$3.15
Product Variant Information section