text.skipToContent text.skipToNavigation

Manufacturer Part #

LS751M2G-35X50

LS Series 750 uF 400 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LS751M2G-35X50 - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 750µF
Rated Voltage: 400V
Operating Temp-Max: 85°C
Dimension: L  50mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$566.00
USD
Quantity
Unit Price
10
$2.94
25
$2.90
75
$2.86
150
$2.83
400+
$2.75
Product Variant Information section