text.skipToContent text.skipToNavigation

Manufacturer Part #

LSG271M2G3030

LSG Series 400 V 270 uF 30 x 30 mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Surge LSG271M2G3030 - Technical Attributes
Attributes Table
Series: LSG
Type: Can - Snap-In
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  30mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.99
USD
Quantity
Web Price
1
$1.99
30
$1.94
100
$1.89
250
$1.84
750+
$1.75
Product Variant Information section