text.skipToContent text.skipToNavigation

Manufacturer Part #

LSG471M2W-3545S

LSG SERIES SNAP-IN 450V 470uF 105'C 2000HRS 35x45MM

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
SURGE LSG471M2W-3545S - Technical Attributes
Attributes Table
Series: LSG
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  45mm x D  35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$397.60
USD
Quantity
Unit Price
80
$4.97
160
$4.92
240
$4.89
320
$4.87
400+
$4.80
Product Variant Information section