text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM102M2F---3560RS

LSM SERIES SNAP-IN 315V 1000uF 20%TOL 35x60MM (DxL) 105'C 3000HRS

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE LSM102M2F---3560RS - Technical Attributes
Attributes Table
Series: LSM
Type: Can - Snap-In
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 315V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: L  60mm x D  35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
320
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
5
$4.57
20
$4.48
50
$4.42
125
$4.37
300+
$4.25
Product Variant Information section