text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM471M2D-2530S

LSM Series 470 uF 200 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE LSM471M2D-2530S - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 470µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Unit Price
20
$1.22
50
$1.21
150
$1.20
300
$1.19
1,000+
$1.15
Product Variant Information section