text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM821M2E-3040S

LSM Series 820 uF 250 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge LSM821M2E-3040S - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 820µF
Rated Voltage: 250V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$1,800.00
USD
Quantity
Unit Price
200
$1.86
400
$1.84
600
$1.83
1,000+
$1.80
Product Variant Information section