text.skipToContent text.skipToNavigation

Manufacturer Part #

LV063M3300BPF-3525

LV Series 63 V 3300 uF 105 °C Ø 35 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO LV063M3300BPF-3525 - Technical Attributes
Attributes Table
Series: LV
Type: Can - Snap-In
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.35A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dissipation Factor: 30%
Leakage Current: 2.07mA
Dimension: L  25mm x D  35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
200
Total
$896.00
USD
Quantity
Unit Price
200
$1.14
400
$1.13
600
$1.12
1,000+
$1.10
Product Variant Information section