text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202116682E3

021ASM Series Ø 21 x 38 mm 6800 uF ±20 % 25 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay MAL202116682E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 6800µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  38mm x D  21mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.12
USD
Quantity
Unit Price
4
$5.78
15
$5.72
40
$5.68
100
$5.64
250+
$5.57
Product Variant Information section