text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202117222E3

021ASM Series Ø 18 x 30 mm 2200 uF ±20 % 40 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202117222E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 2200µF
Rated Voltage: 40V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
480
Multiple Of:
120
Total
$1,939.20
USD
Quantity
Unit Price
120
$4.14
240
$4.09
360
$4.07
480+
$4.04
Product Variant Information section