text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202118471E3

021ASM Series Ø 12.5 x 30 mm 470 uF ±20 % 63 V Mini Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay MAL202118471E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 470µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$756.60
USD
Quantity
Unit Price
260
$2.91
520+
$2.86
Product Variant Information section