text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202128478E3

021ASM Series 63 V 4.7 uF ±20% Ø 4.5 x 10 mm Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202128478E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 31Ω
Operating Temp-Max: 85°C
Dimension: L  10mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,060.00
USD
Quantity
Unit Price
3,000+
$1.02
Product Variant Information section