text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202190552E3

Ø 8 x 11 mm 22 uF 100 V 85°C Axial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202190552E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 22µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$2,980.00
USD
Quantity
Unit Price
500
$1.51
1,000+
$1.49
Product Variant Information section