text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL203138229E3

031 AS Series 63 V 22 uF Ø6.5x18mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL203138229E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 22µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  18mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,680.00
USD
Quantity
Unit Price
1,000+
$1.34
Product Variant Information section