text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL205659222E3

056PSM-SI Series 100 V 2200 uF 85 °C Ø 30 x 40 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL205659222E3 - Technical Attributes
Attributes Table
Series: 56 PSM-SI
Type: Can - Snap-In
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 12000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.27A
ESR (Equivalent Series Resistance): 130mΩ
Impedance: 120mΩ
Operating Temp-Max: 85°C
Leakage Current: 1320µA
Dimension: L  40mm x D  30mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$2,300.00
USD
Quantity
Unit Price
100+
$5.75
Product Variant Information section