text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211817471E3

118 AHT Series 40 V 470 uF 12.5 x 30 mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL211817471E3 - Technical Attributes
Attributes Table
Series: 118 AHT
Type: Axial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 40V
Lifetime@Temperature: 8000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 620mA
Impedance: 0.3Ω
Operating Temp-Max: 125°C
Leakage Current: 117µA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
780
Multiple Of:
260
Total
$3,073.20
USD
Quantity
Unit Price
10
$4.19
25
$4.14
50
$4.10
150
$4.03
300+
$3.94
Product Variant Information section