text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211818221E3

118AHT Series Ø 12.5 x 30 mm 220 uF ±20 % 63 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL211818221E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 220µF
Rated Voltage: 63V
Operating Temp-Max: 125°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
780
Multiple Of:
20
Total
$3,151.20
USD
Quantity
Unit Price
20
$4.25
60
$4.18
100
$4.15
200
$4.11
400+
$4.04
Product Variant Information section