text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211837479E3

118AHT Series Ø 6.5 x 18 mm 47 uF ±20 % 40 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Vishay MAL211837479E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 47µF
Rated Voltage: 40V
Operating Temp-Max: 125°C
Dimension: L  18mm x D  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
1,000+
$2.46
Product Variant Information section