text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL211892159E3

118AHT Series Ø 10 x 30 mm 15 uF ±20 % 200 V Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL211892159E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 15µF
Rated Voltage: 200V
Operating Temp-Max: 125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
680
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$62.60
USD
Quantity
Unit Price
20
$3.13
60
$3.08
100
$3.06
300
$3.01
500+
$2.97
Product Variant Information section