Manufacturer Part #
MAL213666471E3
136 RVI Series 25 v 470 uf 105'c 10x20mm LS=5mm Cut leads 5mm Low Imp. 6k hours
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL213666471E3 - Technical Attributes
Attributes Table
| Series: | 136 RVI |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 6000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1A |
| Impedance: | 62mΩ |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
25
$0.89
75
$0.87
200
$0.85
400
$0.835
1,250+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole