text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213819331E3

138AML Series Ø 18 x 30 mm 330 uF ±20 % 100 V Axial Mini Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Vishay MAL213819331E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 330µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
840
Multiple Of:
20
Total
$3,654.00
USD
Quantity
Unit Price
20
$4.57
60
$4.50
100
$4.46
200
$4.42
400+
$4.35
Product Variant Information section