text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213835229E3

138AML Series Ø 6.3 x 12.7 mm 22 uF ±20 % 16 V Axial Mini Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213835229E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 22µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Unit Price
1,000+
$1.55
Product Variant Information section