text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699108E3

470UF 50V 16X16X16MM 125C 5000H

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay MAL214699108E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 1.3A
Impedance: 72mΩ
Operating Temp-Max: 125°C
Dimension: L  16mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
150
Total
$912.00
USD
Quantity
Unit Price
150
$1.55
300
$1.54
450
$1.53
600
$1.52
750+
$1.50
Product Variant Information section