text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699812E3

146 CTI Series 63 V 68 0uF Ø18x16mm SMt Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214699812E3 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 680µF
Rated Voltage: 63V
Operating Temp-Max: 125°C
Dimension: L  18mm x W  18mm x H  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
125
Total
$1,725.00
USD
Quantity
Unit Price
125
$3.51
250
$3.48
375
$3.46
500
$3.45
625+
$3.41
Product Variant Information section