text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699814E3

146CTI Series 63 V 1000 uF 125°C 6 k Hrs SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay MAL214699814E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Ripple Current: 1400mA
Lead Spacing: 6.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 630µA
Dimension: L  19mm x W  19mm x H  22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
100
$4.47
200
$4.43
300
$4.41
400
$4.39
500+
$4.33
Product Variant Information section