text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215097904E3

150 CRZ Series 100 v 33 uf 105c 10x10mm Low Imp. 2k hrs SMD Electrolytic

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Vishay MAL215097904E3 - Technical Attributes
Attributes Table
Series: 150 CRZ
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 250mA
Impedance: 800mΩ
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  10mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.00
USD
Quantity
Unit Price
500
$0.95
1,000
$0.935
1,500
$0.925
2,000+
$0.915
Product Variant Information section