text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215371229E3

153 CRV Series 50 V 22 uF Ø8x6.5mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL215371229E3 - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  8mm x W  8mm x H  6.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$1,635.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.55
3,000+
$0.545
Product Variant Information section