text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215746221E3

157 PUM-SI Series 400 V 220 uF Ø25x40mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL215746221E3 - Technical Attributes
Attributes Table
Series: 157 PUM-SI
Type: Can - Snap-In
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 5000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 2.156A
ESR (Equivalent Series Resistance): 520mΩ
Impedance: 590mΩ
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Leakage Current: 880µA
Dimension: L  40mm x D  25mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$859.00
USD
Quantity
Unit Price
100
$8.59
200+
$8.51
Product Variant Information section