text.skipToContent text.skipToNavigation

Manufacturer Part #

MEA683M1H-B105S

MEA Series 50 V 68000 uF ±20% Ø64x100mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge MEA683M1H-B105S - Technical Attributes
Attributes Table
Series: MEA
Type: Can - Snap-In
Capacitance: 68000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 11.9A
Lead Spacing: 28.6mm
Operating Temp-Max: 85°C
Dimension: L  100mm x D  64mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,600.00
USD
Quantity
Unit Price
100+
$16.00
Product Variant Information section