text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE221M6.3V6.3X6.3TR13F

NACE Series 220 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
NIC Components NACE221M6.3V6.3X6.3TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 95mA
ESR (Equivalent Series Resistance): 1.96Ω
Operating Temp-Max: 85°C
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.96
USD
Quantity
Unit Price
800
$0.0662
2,400
$0.0644
4,000
$0.0636
16,000
$0.0614
24,000+
$0.06
Product Variant Information section