text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE470M6.3V5X5.5TR13F

NACE Series 47 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
NIC Components NACE470M6.3V5X5.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 47mA
ESR (Equivalent Series Resistance): 8.47Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
1,000
$0.0395
3,000
$0.0385
10,000
$0.0375
20,000
$0.0369
40,000+
$0.0357
Product Variant Information section