text.skipToContent text.skipToNavigation

Manufacturer Part #

NACEW101M16V6.3X5.5TR13F

NACEW Series 100 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NIC Components NACEW101M16V6.3X5.5TR13F - Technical Attributes
Attributes Table
Series: NACEW
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 60mA
ESR (Equivalent Series Resistance): 2.66Ω
Operating Temp-Max: 105°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.

The NACEW101M16V6.3X5.5TR13F is a wide temperature type  surface mount -55°C ~+105°C rated  100 uF +/-20 % tolerance, 16 VDC rated, 0.060 Arms rated, in 6.3 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.00
USD
Quantity
Unit Price
1,000
$0.062
3,000
$0.0604
5,000
$0.0596
15,000
$0.058
25,000+
$0.0566
Product Variant Information section