text.skipToContent text.skipToNavigation

Manufacturer Part #

NACEW220M35V6.3X5.5TR13F

NACEW Series 22 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
NIC Components NACEW220M35V6.3X5.5TR13F - Technical Attributes
Attributes Table
Series: NACEW
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 38mA
ESR (Equivalent Series Resistance): 9.05Ω
Operating Temp-Max: 105°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.40
USD
Quantity
Unit Price
1,000
$0.0674
3,000
$0.0656
5,000
$0.0647
15,000
$0.063
25,000+
$0.0615
Product Variant Information section