text.skipToContent text.skipToNavigation

Manufacturer Part #

NACX330M25V6.3X5.5TR13F

NACX Series 33 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACX330M25V6.3X5.5TR13F - Technical Attributes
Attributes Table
Series: NACX
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 155mA
Impedance: 0.6Ω
Operating Temp-Max: 105°C
Dimension: L  5.5mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.90
USD
Quantity
Unit Price
1,000
$0.0829
3,000
$0.0806
5,000
$0.0796
10,000
$0.0782
20,000+
$0.076
Product Variant Information section