text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ151M35V10X8TR13F

NACZ Series 150 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACZ151M35V10X8TR13F - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 150µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199,999.80
USD
Quantity
Unit Price
400
$0.215
1,200
$0.21
4,000
$0.205
8,000+
$0.20
Product Variant Information section