text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ220M50V6.3X6.3TR15F

Aluminum Electrolytic Capacitor SMD 20% 22uF 50V 6.3x6.3 +105C Low ESR Imp.

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
NIC Components NACZ220M50V6.3X6.3TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 165mA
Impedance: 0.88Ω
Operating Temp-Max: 105°C
Leakage Current: 11µA
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.60
USD
Quantity
Unit Price
1,000
$0.0776
3,000
$0.0755
5,000
$0.0745
10,000
$0.0732
20,000+
$0.0712
Product Variant Information section