text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ680M35V6.3X8TR13F

NACZ Series 68 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NACZ680M35V6.3X8TR13F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 280mA
Impedance: 0.34Ω
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69,999.93
USD
Quantity
Unit Price
500
$0.078
1,500
$0.0759
5,000
$0.0737
10,000
$0.0724
20,000+
$0.07
Product Variant Information section