text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ681M35V12.5X14TR15F

NACZ Series 35 V 680 uF 12.5 x 14 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
NIC Components NACZ681M35V12.5X14TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
ESR (Equivalent Series Resistance): 66mΩ
Operating Temp-Max: 105°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
250
$0.605
500
$0.595
1,000
$0.585
3,750+
$0.565
Product Variant Information section