text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT101M25V8X10.5NBF

NAZT Series 25 V 100 uF 8 x 10.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NAZT101M25V8X10.5NBF - Technical Attributes
Attributes Table
Series: NAZT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1500
Multiple Of:
300
Total
$270.00
USD
Quantity
Unit Price
300
$0.185
900
$0.182
1,500
$0.18
6,000
$0.175
9,000+
$0.172
Product Variant Information section