text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT101M35V8X10.5NLBF

NAZT Series 35 V 100 uF 8 x 10.5 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
NIC Components NAZT101M35V8X10.5NLBF - Technical Attributes
Attributes Table
Series: NAZT
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.17Ω
Lead Spacing: 3.2mm
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.50
USD
Quantity
Unit Price
500
$0.153
1,500
$0.15
2,500
$0.148
5,000
$0.146
10,000+
$0.143
Product Variant Information section