text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT220M50V6.3X6.3NLBF

NAZT Series 50 V 22 uF 6.3 x 6.6 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NAZT220M50V6.3X6.3NLBF - Technical Attributes
Attributes Table
Series: NAZT
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 165mA
Impedance: 0.88Ω
Lead Spacing: 2.2mm
Operating Temp-Max: 105°C
Dimension: L  6.3mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$451.00
USD
Quantity
Unit Price
1,000
$0.0935
3,000
$0.0909
4,000
$0.0902
10,000
$0.0881
15,000+
$0.0861
Product Variant Information section