text.skipToContent text.skipToNavigation

Manufacturer Part #

NAZT221M50V10X10.5LBF

NAZT Series 220 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
NIC Components NAZT221M50V10X10.5LBF - Technical Attributes
Attributes Table
Series: NAZT
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 490mA
ESR (Equivalent Series Resistance): 0.21Ω
Operating Temp-Max: 105°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
300
$0.27
900
$0.26
3,000
$0.255
6,000+
$0.25
Product Variant Information section