text.skipToContent text.skipToNavigation

Manufacturer Part #

NNR100M50V6.3X11TBF

NNR Series 50 V 10 uF ±20% 6.3 x 11 mm Formed lead Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
NIC Components NNR100M50V6.3X11TBF - Technical Attributes
Attributes Table
Series: NNR
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 50mA
ESR (Equivalent Series Resistance): 21.56Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.20
USD
Quantity
Unit Price
2,000
$0.0541
6,000
$0.0527
8,000
$0.0523
20,000
$0.0512
30,000+
$0.05
Product Variant Information section