text.skipToContent text.skipToNavigation

Manufacturer Part #

NNR470M50V10X12.5F

NNR Series 50 V 47 uF 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NNR470M50V10X12.5F - Technical Attributes
Attributes Table
Series: NNR
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 135mA
ESR (Equivalent Series Resistance): 4.59Ω
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,800
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
200
Total
$375.00
USD
Quantity
Unit Price
200
$0.131
800
$0.128
3,000
$0.125
5,000
$0.124
10,000+
$0.12
Product Variant Information section