text.skipToContent text.skipToNavigation

Manufacturer Part #

NRLRW391M450V35X40SF

NRLRW Series 450 V 390 uF 20 % Large Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRLRW391M450V35X40SF - Technical Attributes
Attributes Table
Series: NRLW
Type: Can - Snap-In
Capacitance: 390µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.31A
ESR (Equivalent Series Resistance): 0.654Ω
Operating Temp-Max: 105°C
Dimension: L  40mm x D  35mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$542.00
USD
Quantity
Unit Price
100
$5.42
200
$5.39
300
$5.38
400+
$5.35
Product Variant Information section