text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSG470M100V10X12.5TBF

NRSG Series 100 V 47 uF 10 x 12.5 mm LS=5 mm Radial Electorlytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSG470M100V10X12.5TBF - Technical Attributes
Attributes Table
Series: NRSG
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 4000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 450mA
ESR (Equivalent Series Resistance): 0.24Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
500
$0.118
1,000
$0.116
1,500
$0.117
2,000
$0.115
2,500
$0.114
7,500
$0.111
12,500+
$0.111
Product Variant Information section