text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSS101M35V6.3X11F

NRSS Series 100 uF 35 V 6.3x11mm LS=2.5mm 85'c Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
NIC Components NRSS101M35V6.3X11F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,430
USA:
4,430
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.70
USD
Quantity
Unit Price
500
$0.0394
1,500
$0.0384
4,000
$0.0375
10,000
$0.0367
25,000+
$0.035
Product Variant Information section