text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSZ102M25V12.5X20F

NRSZ Series 1000 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSZ102M25V12.5X20F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.00
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section