text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSZ221M35V10X16F

NRSZ Series 220 uF 35 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSZ221M35V10X16F - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
125
$0.205
300
$0.199
1,000
$0.194
2,000
$0.192
5,000+
$0.185
Product Variant Information section