text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA100M100V6.3X11TBSTF

NRWA Series 100 V 10 uF 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRWA100M100V6.3X11TBSTF - Technical Attributes
Attributes Table
Series: NRWA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 49mA
ESR (Equivalent Series Resistance): 13.27Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,242.00
USD
Quantity
Unit Price
2,000
$0.0646
4,000
$0.0635
8,000
$0.0625
10,000
$0.0621
30,000+
$0.06
Product Variant Information section